Reference Only
C146-G01-024-G8
Heavy Duty Power Connectors Pin Module 4MM 1 Contact Heavy Mate.
Datasheet
C146-G01-024-G8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | C146 M | |
| Product | Connectors | |
| Number of Positions | 1 Position | |
| Termination Style | Crimp | |
| Housing Material | Polyamide (PA) | |
| Contact Material | Brass | |
| Wire Gauge Max | 12 AWG | |
| IP Rating | IP20 | |
| Maximum Operating Temperature | + 100 C | |
| Packaging | Bulk | |
| Tradename | Heavymate | |
| Contact Gender | Male | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Gender | Male | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Angle | Straight | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | C146 G01 024 G8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 43,01 € | 2.150,50 € | |
| 41,31 € | 4.131,00 € | |
| 41,29 € | 8.258,00 € |
Need more?