Reference Only
C146-N32-025-G1
Heavy Duty Power Connectors Dsub Adapter Single Row Heavy Mate.
Datasheet
C146-N32-025-G1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | C146 | |
| Product | Accessories | |
| Accessory Type | Adapter Plate | |
| Housing / Hood Size | 10 | |
| Tradename | Heavymate | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | C146 N32 025 G1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538904000 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 43,02 € | 430,20 € | |
| 41,80 € | 836,00 € | |
| 40,74 € | 2.037,00 € | |
| 38,33 € | 3.833,00 € | |
| 37,73 € | 7.546,00 € |
Need more?