Reference Only
C146-P06-002-G8
Heavy Duty Power Connectors Heavy Mate Frame.
Datasheet
C146-P06-002-G8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | C146 M | |
| Product | Accessories | |
| Accessory Type | Frame | |
| Housing / Hood Size | E6 | |
| Housing Material | Polyamide (PA) | |
| Packaging | Bulk | |
| Tradename | Heavymate | |
| For Use With | Size E6 Pin Modules | |
| Housing Color | Black | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 63M3140 C146 P06 002 G8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538904000 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,35 € | 635,00 € | |
| 5,95 € | 1.190,00 € | |
| 5,67 € | 2.835,00 € | |
| 5,40 € | 5.400,00 € |
Need more?