Reference Only
C146-P24-102-G8
Heavy Duty Power Connectors Heavy Mate Frame.
Datasheet
C146-P24-102-G8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | C146 M | |
| Product | Accessories | |
| Accessory Type | Frame | |
| Number of Positions | 7 Position | |
| Housing / Hood Size | E24 | |
| Tradename | Heavymate | |
| For Use With | 7-Pin Modules | |
| Housing Color | Black | |
| Housing Gender | Male | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | C146 P24 102 G8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538904000 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 144 / Multiples: 144)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,31 € | 908,64 € | |
| 6,29 € | 1.811,52 € | |
| 6,13 € | 3.530,88 € | |
| 5,85 € | 5.896,80 € |
Need more?