Reference Only
C14610E0069458M
Heavy Duty Power Connectors 6P PLUG SINGLE M32 Side Entry High.
Datasheet
C14610E0069458M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | C146 | |
| Product | Connector Kits | |
| Current Rating | 22 A | |
| Number of Positions | 6 Position + PE | |
| Termination Style | Crimp | |
| Voltage Rating | 500 V | |
| Cable Entry Angle | Side | |
| Insert / Contact Gender | Male | |
| Thread Size | M32 | |
| Housing Material | Polyamide (PA), Polycarbonate (PC) | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Wire Gauge Min | 12 AWG | |
| Wire Gauge Max | 20 AWG | |
| IP Rating | IP65 | |
| Tradename | Heavymate | |
| Housing Gender | Male | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 8536700099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 39,31 € | 393,10 € | |
| 38,11 € | 762,20 € | |
| 36,87 € | 1.843,50 € | |
| 35,64 € | 3.564,00 € | |
| 33,68 € | 6.736,00 € |
Need more?