Reference Only
C18CF220J-GUN-X1B
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 22 pF +/- 5% 1111 case Solder
Datasheet
C18CF220J-GUN-X1B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Capacitance | 22 pF | |
| Voltage Rating DC | 2 kVDC | |
| Dielectric | CF | |
| Tolerance | 5 % | |
| Case Code - in | 1111 | |
| Case Code - mm | 2828 | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 2.79 mm (0.11 in) | |
| Width | 2.79 mm (0.11 in) | |
| Product | RF Microwave / High Q Capacitors | |
| Series | CF | |
| Packaging | Bulk | |
| Package / Case | 1111 (2828 metric) | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Type | RF Microwave MLCC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?