Reference Only
C19-Locking-Outlet-1.5mm panel Thickness
AC Power Plugs & Receptacles .
Manufacturer:
Mfr Part: C19-Locking-Outlet-1.5mm panel Thickness
TTI Part: Not Assigned
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Outlets | |
| Voltage Rating | 250 V | |
| Series | IL13 | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Type | AC Plug Retainer Clip | |
| Part # Aliases | 816586-SF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,50 € | 2.750,00 € | |
| 5,03 € | 5.030,00 € |
Need more?