Reference Only
C1C04-R521B-HG10
Selector Switches
Datasheet
C1C04-R521B-HG10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Selector Switches | |
| Number of Positions | 2 Position | |
| Current Rating | 5 A | |
| Actuator | Rotary | |
| Illuminated | Non-Illuminated | |
| IP Rating | IP65 | |
| Termination Style | Solder Lug | |
| Series | C1C04-R521B | |
| Actuator Length | 15.5 mm | |
| Life | 50000 Hour | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Rotary Switches | |
| Subcategory | Switches | |
| Voltage Rating AC | 125 VAC, 250 VAC | |
| Voltage Rating DC | 24 VDC, 125 VDC, 250 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?