Reference Only
C1N-2654-40D
New Product
Air Quality Sensors .
Datasheet
C1N-2654-40D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Air Quality Sensors | |
| Type | Gas Sensor | |
| Sensor Type | Methane (CH4) | |
| Accuracy | 2 %, 5 % | |
| Supply Voltage - Min | 3 VDC | |
| Supply Voltage - Max | 5 VDC | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 60 C | |
| Mounting Style | PCB Mount | |
| Series | NDIR | |
| Current Rating | 148 mA | |
| Operating Supply Voltage | 3.3 VDC | |
| Packaging | Bulk | |
| Product Type | Air Quality Sensors | |
| Range | 0 % to 100 % | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9027102000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 251,39 € | 1.256,95 € |
Need more?