Reference Only
C1S01-R121B-H10
Pushbutton Switches - Board Mount
Datasheet
C1S01-R121B-H10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | ||
| Series | C1S01-R121 | |
| Type | Pushbutton | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Switch Function | ON - OFF | |
| Actuator | Round, Flat | |
| Voltage Rating DC | 24 VDC, 125 VDC, 250 VDC | |
| Voltage Rating AC | 125 VAC, 250 VAC | |
| IP Rating | IP65 | |
| Termination Style | Solder Lug | |
| Cap Color | Blue | |
| Length | 22 mm | |
| Life | 50000 Hour | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | PCB Mount | |
| Product Type | Pushbutton Switches | |
| Product | Industrial Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509033 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?