Reference Only
C200H-BAT09
Battery Packs C200H REPLACEME NT BATTERY.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Battery Packs | |
| Rechargeable/Non-Rechargeable | Non-Rechargeable | |
| Output Voltage | 3 V | |
| Capacity | 1700 mAh | |
| Battery Chemistry | Lithium Unspecified | |
| Packaging | Bulk | |
| Product Type | Battery Packs | |
| Subcategory | Battery | |
| Type | Replacement Battery Pack | |
| Part # Aliases | C200HBAT09 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8506500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 454,86 € | 454,86 € |
Need more?