Reference Only
C200X038TJJ
Wire Labels & Markers OPTIMUM TEDLAR LASER/INK JET L.
Datasheet
C200X038TJJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Thermal Transfer | |
| Material | Polyvinyl Fluoride (PVF) | |
| Color | White | |
| Width | 2 in | |
| Series | C200X | |
| Height | 0.38 in | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 3919908099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2.000 / Multiples: 2.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,253 € | 506,00 € | |
| 0,236 € | 1.416,00 € | |
| 0,233 € | 2.330,00 € | |
| 0,231 € | 6.006,00 € |
Need more?