Reference Only
C200X100AWT
Wire Labels & Markers RAISED PANEL LABEL, COMPONENT,.
Datasheet
C200X100AWT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Thermal Transfer | |
| Material | Polyester | |
| Color | Red | |
| Width | 2 in | |
| Series | C200X | |
| Height | 1 in | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 3919908099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,432 € | 216,00 € | |
| 0,409 € | 409,00 € | |
| 0,401 € | 1.002,50 € | |
| 0,391 € | 1.955,00 € | |
| 0,388 € | 3.880,00 € | |
| 0,378 € | 9.450,00 € |
Need more?