Reference Only
C22G100I
Obsolete
Industrial & Electrical Fuses 2X58 100A/IND CYL GG 22
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | C22G | |
| Product | Specialty Fuses | |
| Current Rating | 100 A | |
| Voltage Rating AC | 500 VAC | |
| Fuse Type | Time Delay / Slow Blow | |
| Body Style | Cartridge Fuses | |
| Mounting Style | Holder | |
| Termination Style | Clip | |
| Fuse Size / Group | 22 mm x 58 mm | |
| Indicator Style | With Indicator | |
| Packaging | Bulk | |
| Diameter | 22 mm | |
| Length | 58 mm | |
| Product Type | Fuse Links | |
| Subcategory | Fuses | |
| Type | BS88 British Standard Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?