Reference Only

C22G80I

Obsolete
Industrial & Electrical Fuses CYL GG 22X58 80A/ IND500V

Manufacturer:

Mfr Part:
C22G80I

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
SeriesC22G
ProductSpecialty Fuses
Current Rating80 A
Voltage Rating AC500 VAC
Fuse TypeTime Delay / Slow Blow
Body StyleCartridge Fuses
Mounting StyleHolder
Termination StyleClip
Fuse Size / Group22 mm x 58 mm
Indicator StyleWith Indicator
PackagingBulk
Diameter22 mm
Length58 mm
Product TypeFuse Links
SubcategoryFuses
TypeBS88 British Standard Fuse

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?