Reference Only
C274ACR5120AF0J
Motor Start Capacitors & Motor Run Capacitors
Specifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | KEMET | |
Product Category | Motor Start Capacitors & Motor Run Capacitors | |
Product | Motor Run Capacitors | |
Capacitance | 12 uF | |
Voltage Rating AC | 470 VAC | |
Termination Style | Wire Lead | |
Life | 10000 Hour | |
Minimum Operating Temperature | - 25 C | |
Maximum Operating Temperature | + 85 C | |
Series | C27 | |
Dielectric | Polypropylene (PP) | |
Lead Length | 250 mm | |
Product Type | Motor Capacitors | |
Subcategory | Capacitors | |
Tolerance | 5 % | |
Type | Cylindrical Plastic Capacitor |
Export and Environmental Classification
Attribute | Description |
---|---|
HTS | 8532100000 |
RoHS Compliant | Yes RoHS Compliant |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | No |
REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?