
C2777-M19S09K3F2-AWG20-900
End of Life
Specialized Cables CRIMPED WIRE AWG 20 (900MM LENGTH)
Datasheet
C2777-M19S09K3F2-AWG20-900 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Specialized Cables | |
| Connector End A | Terminal, Crimp | |
| Cable Length | 900 mm | |
| Wire Gauge - AWG | 20 AWG | |
| Series | MX19 | |
| Packaging | Bulk | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?