
C2777-M23S05K351-AV0.5-900
Obsolete
Specialized Cables CRIMPED WIRE AVSS 0.5 (900MM LENGTH)
Datasheet
C2777-M23S05K351-AV0.5-900 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Specialized Cables | |
| Connector End A | Terminal, Crimp | |
| Cable Length | 900 mm | |
| Series | MX23 | |
| Packaging | Bulk | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?