Reference Only
C2777-MA07B22SMA27329
USB Connectors Plug to inline cable harness 1m for cable extension (Black color).
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | USB Connectors | |
| Color | Black | |
| Product Type | USB Connectors | |
| Series | MA07 | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 35,68 € | 356,80 € | |
| 33,56 € | 839,00 € | |
| 31,96 € | 1.598,00 € | |
| 30,43 € | 3.043,00 € | |
| 28,53 € | 7.132,50 € |
Need more?