Reference Only
C284AAR4200AC1J
Motor Start Capacitors & Motor Run Capacitors 470V 2uF 5% 5%.
Datasheet
C284AAR4200AC1J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Motor Start Capacitors & Motor Run Capacitors | |
| Product | Motor Run Capacitors | |
| Capacitance | 2 uF | |
| Voltage Rating AC | 470 VAC | |
| Termination Style | Wire Lead | |
| Life | 10000 Hour | |
| Length | 55 mm | |
| Width | 25 mm | |
| Depth | 25 mm | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | C28/4 | |
| Packaging | Bulk | |
| Dielectric | Polypropylene (PP) | |
| Product Type | Motor Capacitors | |
| Subcategory | Capacitors | |
| Tolerance | 5 % | |
| Type | Round Plastic Can, Resin-Filled |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532100000 |
| TARIC | 8532100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 37 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 440 / Multiples: 110)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,76 € | 1.654,40 € | |
| 3,48 € | 1.914,00 € |
Need more?