Reference Only
C28S-24.00-BJT8-BJT8
RF Cable Assemblies .
Datasheet
C28S-24.00-BJT8-BJT8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | RF Cable Assemblies | |
| Connector A Series | Jack | |
| Connector A Gender | Jack (Male) | |
| Connector A Body Style | Bulkhead | |
| Connector B Series | Jack | |
| Connector B Gender | Jack (Male) | |
| Connector B Body Style | Bulkhead | |
| Cable Length | 609.6 mm (24 in) | |
| Impedance | 100 Ohms | |
| Maximum Frequency | 4 GHz | |
| Cable Type | Twinax | |
| Packaging | Bulk | |
| Connector A Polarity | Reverse | |
| Connector B Polarity | Reverse | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Frequency Range | 0 Hz to 4 GHz | |
| Minimum Frequency | 0 Hz | |
| Product Type | RF Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8544200090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Technical Resources
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 110,88 € | 110,88 € | |
| 101,76 € | 1.017,60 € | |
| 97,85 € | 2.446,25 € | |
| 94,58 € | 4.729,00 € | |
| 92,28 € | 9.228,00 € |
Need more?