Reference Only
C28S-41.00-BJT8-BJT8
RF Cable Assemblies
Datasheet
C28S-41.00-BJT8-BJT8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | RF Cable Assemblies | |
| Connector A Series | Jack | |
| Connector A Gender | Jack (Male) | |
| Connector A Body Style | Bulkhead | |
| Connector B Series | Jack | |
| Connector B Gender | Jack (Male) | |
| Connector B Body Style | Bulkhead | |
| Cable Length | 1.041 m (3.415 ft) | |
| Impedance | 100 Ohms | |
| Maximum Frequency | 4 GHz | |
| Cable Type | Twinax | |
| Packaging | Bulk | |
| Connector A Polarity | Reverse | |
| Connector B Polarity | Reverse | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Frequency Range | 0 Hz to 4 GHz | |
| Minimum Frequency | 0 Hz | |
| Product Type | RF Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544420000 |
| TARIC | 8544200090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?