Reference Only
C28S-60.00-SPS8-SPS8
RF Cable Assemblies Circular RF Shielded Twisted Pair Twinax Cable Assembly.
Datasheet
C28S-60.00-SPS8-SPS8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | RF Cable Assemblies | |
| Connector A Series | Plug | |
| Connector A Gender | Plug (Female) | |
| Connector A Body Style | Straight | |
| Connector B Series | Plug | |
| Connector B Gender | Plug (Female) | |
| Connector B Body Style | Straight | |
| Cable Length | 1.524 m (5 ft) | |
| Impedance | 100 Ohms | |
| Maximum Frequency | 4 GHz | |
| Cable Type | Twinax | |
| Packaging | Bulk | |
| Connector A Polarity | Reverse | |
| Connector B Polarity | Reverse | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Frequency Range | 0 Hz to 4 GHz | |
| Minimum Frequency | 0 Hz | |
| Product Type | RF Cable Assemblies | |
| Series | C28S | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 83,75 € | 167,50 € |
Need more?