Reference Only
C2LG6-F
Wire Ducting & Raceways Duct Cover w/Film 2WX6FTSold per foot.
Datasheet
C2LG6-F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Flush Cover Wiring Duct | |
| Material | Polyvinyl Chloride (PVC) | |
| Color | Light Gray | |
| Length | 6 ft | |
| Product Type | Wire Ducting & Raceways | |
| Secondary Color | Light Gray | |
| Series | TYPE C | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 120 / Multiples: 6)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,15 € | 258,00 € | |
| 2,11 € | 633,00 € | |
| 2,06 € | 1.236,00 € | |
| 2,01 € | 3.015,00 € | |
| 1,97 € | 5.910,00 € |
Need more?