Reference Only
C308F-V-200MA-TR1
Fuses with Leads - Through Hole 200mA 250V FA AXIAL 3x8.4mm CERAMIC.
Datasheet
C308F-V-200MA-TR1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuses with Leads - Through Hole | |
| Series | C308F | |
| Product | Ceramic Fuses | |
| Current Rating | 200 mA | |
| Voltage Rating AC | 250 VAC | |
| Fuse Type | Fast Blow | |
| Body Style | Cylindrical | |
| Voltage Rating DC | 250 VDC | |
| Interrupt Rating | 4 kA | |
| Melting I2t | 0.00237 A2 sec | |
| Termination Style | Axial | |
| Fuse Size / Group | 3 mm x 8.4 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Resistance | 1.01 Ohms | |
| Packaging | Reel | |
| Diameter | 3 mm | |
| Indicator Style | Without Indicator | |
| Length | 8.4 mm | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.500 / Multiples: 1.500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,56 € | 5.340,00 € |
Need more?