
C3365/06-500
Flat Cables 06/CAB/RC/TYP 28AWG/.050"/CSA/500'.
Datasheet
C3365/06-500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Flat Cables | |
| Pitch | 0.05 in | |
| Wire Gauge - AWG | 28 AWG | |
| Cable Length | 152.4 m (500 ft) | |
| Series | 3365 | |
| Packaging | Bulk | |
| Product Type | Flat Cables | |
| Subcategory | Cable | |
| Part # Aliases | 05111194994 80001242280 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499190 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 104,75 € | 104,75 € | |
| 101,74 € | 305,22 € | |
| 95,67 € | 478,35 € | |
| 93,22 € | 932,20 € |
Need more?