Reference Only
C3AW-1A-8F
Basic / Snap Action Switches Trigger Switch.
Datasheet
C3AW-1A-8F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Basic / Snap Action Switches | |
| Series | C3AW | |
| Type | Trigger Switch | |
| Actuator | Lever | |
| Current Rating | 10 mA | |
| Voltage Rating DC | 42 VDC | |
| Operating Force | 20 N | |
| Termination Style | Cable | |
| Mounting Style | PCB Mount | |
| IP Rating | IP6X | |
| Packaging | Tray | |
| Actuator Style | Lever | |
| Illuminated | Non-Illuminated | |
| Life | 300000 Cycle | |
| Maximum Operating Temperature | + 65 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches | |
| Part # Aliases | C3AW1A8FBYOMZ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?