
C4.008.00
Other Tools Removing hull for 1,6 mm male
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Other Tools | |
| Product | Sleeves | |
| Type | Removing Sleeve | |
| For Use With | 958 Series Contact Pins with dia 1.6 mm | |
| Length | 35.5 mm | |
| Product Type | Hand Tools | |
| Subcategory | Tools | |
| Part # Aliases | C4-0008-000-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?