Reference Only
C4044
Fuse Holder BLK (B008-1856-1 1).
Datasheet
C4044 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Series | C4044 | |
| Product | Fuse Blocks | |
| Type | Feed-Through | |
| Mounting Style | Flange | |
| Number of Poles | 1 Pole | |
| Current Rating | 250 A | |
| Termination Style | Threaded Stud | |
| Packaging | Bulk | |
| Color | Black | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,24 € | 562,00 € | |
| 10,07 € | 1.007,00 € | |
| 9,04 € | 2.260,00 € | |
| 8,32 € | 4.160,00 € | |
| 7,74 € | 7.740,00 € |
Need more?