Reference Only
C44PUGR5100T61K
Film Capacitors 1700V 10uF 10% Male M10.
Datasheet
C44PUGR5100T61K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Film Capacitors | |
| Capacitance | 10 uF | |
| Voltage Rating DC | 1.7 kVDC | |
| Termination Style | Stud Threaded | |
| Dielectric | Polypropylene (PP) | |
| Lead Spacing | 28 mm (1.102 in) | |
| Product | General Film Capacitors | |
| Voltage Rating AC | 780 VAC | |
| Tolerance | 10 % | |
| Number of Pins | 2 Pin | |
| Height | 117 mm (4.606 in) | |
| Lead Style | Stud Threaded | |
| Series | C44P-T | |
| Packaging | Bulk | |
| Diameter | 65 mm | |
| Life | 100,000 Hours | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | Metallized Film Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250030 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 18 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 70,04 € | 1.260,72 € | |
| 67,15 € | 3.626,10 € | |
| 65,75 € | 7.101,00 € |
Need more?