Reference Only
C44UQGT7220M33K
Film Capacitors 1100VDC 2200uF 85C 10% Diam= 136mm.
Datasheet
C44UQGT7220M33K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Film Capacitors | |
| Capacitance | 2.2 mF | |
| Voltage Rating DC | 1.1 kVDC | |
| Termination Style | Screw | |
| Dielectric | Polypropylene (PP) | |
| Lead Spacing | 50 mm (1.969 in) | |
| Length | 282 mm (11.102 in) | |
| Product | DC Link Film Capacitors | |
| Tolerance | 10 % | |
| Number of Pins | 2 Pin | |
| ESR | 1.17 mOhms | |
| Lead Style | Insert Threaded | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | C44U-M | |
| Packaging | Bulk | |
| Diameter | 136 mm | |
| Life | 200.000 Hour | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | DC Link |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250055 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 46 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 237,03 € | 4.740,60 € |
Need more?