
C5.003.00
Other Tools assembly tool.
Datasheet
C5.003.00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Other Tools | |
| Product | Assembly Tools | |
| Type | Fitting Tool | |
| For Use With | Contact Pins with Dia 2 mm | |
| Length | 77 mm | |
| Product Type | Hand Tools | |
| Subcategory | Tools | |
| Part # Aliases | C5-0003-000-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205595560 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 65,31 € | 65,31 € | |
| 61,05 € | 305,25 € | |
| 59,15 € | 591,50 € | |
| 57,23 € | 1.430,75 € |
Need more?