Reference Only
C52TF2702JB
Wirewound Resistors - Chassis Mount 900watts 2.7Kohms 5%.
Datasheet
C52TF2702JB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Resistance | 27 kOhms | |
| Power Rating | 900 W | |
| Voltage Rating | 4.2 kV | |
| Tolerance | 5 % | |
| Termination Style | Flange | |
| Temperature Coefficient | 75 PPM / C | |
| Length | 362 mm | |
| Width | 88 mm | |
| Height | 72 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 450 C | |
| Series | C52T | |
| Packaging | Bulk | |
| Application | Filter, Precharge, Braking | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 456,81 € | 4.568,10 € |
Need more?