C6037NL Pulse Electronics

C6037NL

Obsolete
Signal Conditioning FILTER DIPLEX F CONN

Manufacturer:

Mfr Part:
C6037NL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductSAW Diplexers
Impedance75 Ohms
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 25 C
MountingBoard Mount
SubcategoryFilters
TypeDiplexer and Cable Modem

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
TARIC8504318090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?