Reference Only
C870CG35800AA2J
Motor Start Capacitors & Motor Run Capacitors 470V 80uF 5%.
Datasheet
C870CG35800AA2J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Motor Start Capacitors & Motor Run Capacitors | |
| Product | Motor Run Capacitors | |
| Capacitance | 80 uF | |
| Voltage Rating AC | 470 VAC | |
| Termination Style | Quick Connect | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | C87 | |
| Packaging | Bulk | |
| Dielectric | Polypropylene (PP) | |
| Product Type | Motor Capacitors | |
| Subcategory | Capacitors | |
| Tolerance | 5 % | |
| Type | Round Metal Can, Resin-Filled | |
| Part # Aliases | 870CG35800AA2J |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250020 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Other
Specification Sheets
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 320 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,29 € | 4.252,80 € |
Need more?