Reference Only
C90-3102R12S-3P
Circular MIL Spec Connector C90 PC104 STACK CONNECT 20+20 HI TEMP AU.
Datasheet
C90-3102R12S-3P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Circular MIL Spec Connector | |
| Contact Gender | Pin (Male) | |
| Product | Receptacles | |
| Shell Style | Box Mount | |
| MIL Type | MIL-C-5015 | |
| Mounting Style | Box Mount | |
| Series | C90 | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,25 € | 1.850,00 € | |
| 8,42 € | 2.105,00 € | |
| 8,21 € | 4.105,00 € | |
| 7,77 € | 7.770,00 € |
Need more?