Reference Only
C90-3102R12S-3S
Circular MIL Spec Connector C90 PNL MNT-PIN CONTACTS 3 WAY.
Datasheet
C90-3102R12S-3S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Circular MIL Spec Connector | |
| Contact Gender | Socket (Female) | |
| Product | Receptacles | |
| Shell Style | Box Mount | |
| MIL Type | MIL-C-5015 | |
| Mounting Style | Box Mount | |
| Series | C90 | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,35 € | 1.035,00 € | |
| 10,09 € | 2.522,50 € | |
| 9,98 € | 4.990,00 € | |
| 9,70 € | 9.700,00 € |
Need more?