Reference Only
CA-4216-2T
Standard Circular Contacts SZ 16 Ground Clip.
Datasheet
CA-4216-2T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Size | 16 | |
| Wire Gauge | 16 AWG | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Product Type | Standard Circular Contacts | |
| Product | Contacts | |
| Subcategory | Circular Connectors | |
| Tradename | V-line |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,94 € | 29,40 € | |
| 2,78 € | 69,50 € | |
| 2,59 € | 259,00 € | |
| 2,27 € | 567,50 € | |
| 2,20 € | 1.100,00 € | |
| 1,88 € | 1.880,00 € | |
| 1,75 € | 4.375,00 € | |
| 1,68 € | 8.400,00 € |
Need more?