CA-628485-A20 Amphenol Aerospace

CA-628485-A20

Ethernet Cables / Networking Cables test 38999 copper Cable 38999 to RJ45

Manufacturer:

Mfr Part:
CA-628485-A20

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryEthernet Cables / Networking Cables
Connector End ARJ45
Product TypeEthernet Cables / Networking Cables
SeriesHigh Speed
SubcategoryCable Assemblies
Part # AliasesCA-628485-A2X

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?