Reference Only
CA-628486-20809
New Product
Ethernet Cables / Networking Cables STD Octonet to RJ45 PINOUT, Pin Contact (21-032904-121), Thermax MX10G-24FLX (ACIT) Cable, 120.0 in.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Ethernet Cables / Networking Cables | |
| Connector End A | Octonet | |
| Connector End A Pin Count | 8 Position | |
| Connector End B | RJ45 | |
| Connector End B Pin Count | 8 Position | |
| Gender | Male / Male | |
| Cable Length | 120 in | |
| Shielding | Shielded | |
| Dielectric Strength | 500 VAC | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | Octonet | |
| Subcategory | Cable Assemblies | |
| USOC Codes | RJ45 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?