Reference Only
CA-8-.07oz
Chemicals SCTCH-WLD INSTANT ADH CA 8 2 GM TUBE.
Datasheet
CA-8-.07oz DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Adhesives | |
| Type | Instant Adhesive | |
| Size | 0.07 oz | |
| Container | Tube | |
| Description/Function | Fast setting, metal bonder | |
| Package Type | Tube | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 02120021065 7000121354 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506105000 |
| TARIC | 3506100000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,39 € | 129,36 € | |
| 5,08 € | 243,84 € | |
| 4,81 € | 577,20 € | |
| 4,55 € | 1.201,20 € | |
| 4,28 € | 2.157,12 € | |
| 4,01 € | 4.042,08 € |
Need more?