Reference Only
CA-8-1oz
Chemicals SCTCH-WLDTM INST ADH CA 8 1OZ BTL.
Datasheet
CA-8-1oz DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Adhesives | |
| Type | Instant Adhesive | |
| Size | 10 oz | |
| Container | Squeeze Bottle | |
| Description/Function | Low viscosity instant adhesive for metal bonding | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 02120021066 7000046526 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506105000 |
| TARIC | 3926909790 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 54,19 € | 650,28 € | |
| 50,23 € | 1.205,52 € | |
| 48,00 € | 2.880,00 € | |
| 47,59 € | 5.139,72 € |
Need more?