Reference Only
CA052X104M4RACBULK
Capacitor Arrays & Networks
Datasheet
CA052X104M4RACBULK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Capacitor Arrays & Networks | |
| Capacitance | 0.1 uF | |
| Voltage Rating DC | 16 VDC | |
| Tolerance | 20 % | |
| Series | Array Comm X7R Flex | |
| Dielectric | X7R | |
| Product Type | Capacitor Arrays & Networks | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?