Reference Only
CA0912C800805012
DC Power Cords C091 8 POS M-F 22AWG CABL ASSY 5M.
Datasheet
CA0912C800805012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | DC Power Cords | |
| Type | Cable Assembly | |
| Connector End A Pin Count | 8 Position | |
| Connector End B Pin Count | 8 Position | |
| Wire Gauge - AWG | 22 AWG | |
| Cable Length | 5 m | |
| Packaging | Bulk | |
| Gender | Male / Female | |
| Product Type | DC Power Cords | |
| Series | C091 D+ | |
| Subcategory | Power Cords | |
| Tradename | C091 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 66,41 € | 664,10 € | |
| 65,65 € | 1.313,00 € | |
| 63,97 € | 3.198,50 € | |
| 60,54 € | 6.054,00 € |
Need more?