
CA178-RTNCB-UFL-6
Obsolete
RF Cable Assemblies
Datasheet
CA178-RTNCB-UFL-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Cable Assemblies | |
| Connector A Series | MMCX | |
| Connector B Series | TNC | |
| Cable Length | 152 mm (5.984 in) | |
| Maximum Frequency | 5.8 GHz | |
| Cable Type | RG-178 | |
| Jacket Color | Black | |
| Connector A Polarity | Reverse | |
| Minimum Frequency | 700 MHz | |
| Product Type | RF Cable Assemblies | |
| Series | CA178 | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?