CA337-687M080CE Chemi-Con

CA337-687M080CE

Aluminum Electrolytic Capacitors - Radial Leaded 680UF 80V.

Manufacturer:

Mfr Part:
CA337-687M080CE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance680 uF
Voltage Rating DC80 VDC
ProductGeneral Purpose Electrolytic Capacitors
Tolerance20 %
Termination StyleRadial
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 72 / Multiples: 1)
Quantity Unit PriceExt. Price
5,57 €401,04 €
Need more?
Contact Us