Reference Only
CA40-1OZ
Chemicals INSTANT ADHESIVE 1 OZ BOTTLE.
Datasheet
CA40-1OZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Adhesives | |
| Type | Instant Adhesive | |
| Size | 1 oz | |
| Container | Bottle | |
| Contains Lead | No | |
| Description/Function | High-Strength Cyanoacrylate Adhesive | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 02120074290 7000000893 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506105000 |
| TARIC | 3506100000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 54,19 € | 650,28 € | |
| 48,37 € | 1.160,88 € | |
| 45,98 € | 2.758,80 € | |
| 43,45 € | 4.692,60 € |
Need more?