
CA4006-39
Standard Circular Connector M35 FIELD ATTACHABLE 4P STRAIGHT MALE
Datasheet
CA4006-39 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 4 Position | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| IP Rating | IP67 | |
| Current Rating | 30 A | |
| Series | 130070 | |
| Compliance | UL | |
| Contact Material | Copper Alloy | |
| Housing Gender | Male | |
| Housing Material | Polyvinyl Chloride (PVC) | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Brad Quick-Change | |
| Voltage Rating | 600 V | |
| Part # Aliases | 1300700024 01300700024 1300700024 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?