Reference Only
CAB.0618
RF Cable Assemblies
Datasheet
CAB.0618 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | RF Cable Assemblies | |
| Connector A Series | U.FL | |
| Connector A Gender | Plug (Male) | |
| Connector A Body Style | Right Angle | |
| Connector B Series | SMA Female | |
| Connector B Gender | Jack (Female) | |
| Connector B Body Style | Bulkhead | |
| Cable Length | 205 mm (8.071 in) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 6 GHz | |
| Cable Type | RF1.13 | |
| Jacket Color | Black | |
| Connector A Polarity | Normal | |
| Connector B Polarity | Normal | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Frequency Range | 0 Hz to 6 GHz | |
| Minimum Frequency | 0 Hz | |
| Polarity | Normal | |
| Product Type | RF Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?