Reference Only
CAB.V05
RF Cable Assemblies
Datasheet
CAB.V05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | RF Cable Assemblies | |
| Connector A Series | NMO | |
| Connector A Body Style | Right Angle | |
| Connector B Series | SMA | |
| Connector B Gender | Plug (Male) | |
| Connector B Body Style | Straight | |
| Cable Length | 3 m (9.843 ft) | |
| Impedance | 53 Ohms | |
| Cable Type | CFD-200 | |
| Jacket Color | Black | |
| Packaging | Bulk | |
| Connector A Polarity | Normal | |
| Connector B Polarity | Normal | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Polarity | Normal | |
| Product Type | RF Cable Assemblies | |
| Series | CAB | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8544200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?